


LSR2000C-H002-TL | |
|---|---|
DigiKey Part Number | 596-LSR2000C-H002-TLTR-ND - Tape & Reel (TR) 596-LSR2000C-H002-TLCT-ND - Cut Tape (CT) 596-LSR2000C-H002-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSR2000C-H002-TL |
Description | SAFETY ISOLATION & SR CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 30kHz ~ 180kHz InSOP-24D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 13.2 V | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 385V | |
Duty Cycle | - | |
Frequency - Switching | 30kHz ~ 180kHz | |
Power (Watts) | 375 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,36100 Kč | 353,61 Kč |
| 25 | 32,25280 Kč | 806,32 Kč |
| 100 | 28,84500 Kč | 2 884,50 Kč |
| 250 | 27,22096 Kč | 6 805,24 Kč |
| 500 | 26,24120 Kč | 13 120,60 Kč |
| 1 000 | 25,43509 Kč | 25 435,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,76737 Kč | 57 534,74 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |










