
LCS7262C-TL | |
|---|---|
DigiKey Part Number | 596-LCS7262C-TLTR-ND - Tape & Reel (TR) 596-LCS7262C-TLCT-ND - Cut Tape (CT) 596-LCS7262C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCS7262C-TL |
Description | 120 W, 600 V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 90kHz, 120kHz, 180kHz, 240kHz InSOP-24C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 13.2 V | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 385V | |
Duty Cycle | - | |
Frequency - Switching | 90kHz, 120kHz, 180kHz, 240kHz | |
Power (Watts) | 120 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,87100 Kč | 738,71 Kč |
| 25 | 68,02520 Kč | 1 700,63 Kč |
| 100 | 61,59340 Kč | 6 159,34 Kč |
| 250 | 58,52396 Kč | 14 630,99 Kč |
| 500 | 56,67486 Kč | 28 337,43 Kč |
| 1 000 | 55,15251 Kč | 55 152,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,83413 Kč | 127 668,26 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |



