
IRF840PBF | |
|---|---|
DigiKey Part Number | IRF840PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF840PBF |
Description | MOSFET N-CH 500V 8A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF840PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 4.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 50 | 49,15220 Kč | 2 457,61 Kč |
| 100 | 44,61870 Kč | 4 461,87 Kč |
| 500 | 36,67804 Kč | 18 339,02 Kč |
| 1 000 | 34,12784 Kč | 34 127,84 Kč |
| 2 000 | 31,98447 Kč | 63 968,94 Kč |
| 5 000 | 31,08594 Kč | 155 429,70 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |









