


MOC3062M | |
|---|---|
DigiKey Part Number | MOC3062M-ND |
Manufacturer | |
Manufacturer Product Number | MOC3062M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3062M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 50 | 13,45560 Kč | 672,78 Kč |
| 100 | 12,38670 Kč | 1 238,67 Kč |
| 500 | 10,48052 Kč | 5 240,26 Kč |
| 1 000 | 9,85646 Kč | 9 856,46 Kč |
| 2 000 | 9,32689 Kč | 18 653,78 Kč |
| 5 000 | 8,74903 Kč | 43 745,15 Kč |
| 10 000 | 8,38904 Kč | 83 890,40 Kč |
| 25 000 | 7,99678 Kč | 199 919,50 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |










