Heat Sink TO-220 Aluminum 7.0W @ 70°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 7.0W @ 70°C Board Level, Vertical
531102B02500G
531102B02500G

531102B02500G

DigiKey Part Number
HS352-ND
Manufacturer
Manufacturer Product Number
531102B02500G
Description
HEATSINK TO-220 W/PINS 1.5"TALL
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 7.0W @ 70°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.500" (38.10mm)
Width
1.375" (34.93mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
7.0W @ 70°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 500 LFM
Thermal Resistance @ Natural
10.40°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 336
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1032,98800 Kč329,88 Kč
2531,42160 Kč785,54 Kč
5030,29180 Kč1 514,59 Kč
10029,19770 Kč2 919,77 Kč
25027,81060 Kč6 952,65 Kč
51026,77616 Kč13 655,84 Kč
1 02025,80675 Kč26 322,89 Kč
5 10023,68525 Kč120 794,77 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč