Heat Sink TO-220 Aluminum 8.0W @ 80°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 8.0W @ 80°C Board Level, Vertical
513102B02500G
513102B02500G

513102B02500G

DigiKey Part Number
HS346-ND
Manufacturer
Manufacturer Product Number
513102B02500G
Description
HEATSINK TO-220 W/PINS 1.5"TALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 8.0W @ 80°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.500" (38.10mm)
Width
1.375" (34.93mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
8.0W @ 80°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 500 LFM
Thermal Resistance @ Natural
11.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 995
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1035,17200 Kč351,72 Kč
2533,50440 Kč837,61 Kč
5032,29500 Kč1 614,75 Kč
10031,12950 Kč3 112,95 Kč
25029,65084 Kč7 412,71 Kč
50028,57828 Kč14 289,14 Kč
1 50026,95527 Kč40 432,90 Kč
6 00025,03445 Kč150 206,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč