
PC236-1C-12S-X | |
|---|---|
DigiKey Part Number | 2634-PC236-1C-12S-X-ND |
Manufacturer | |
Manufacturer Product Number | PC236-1C-12S-X |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC236-1C-12S-X Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 48VDC - Max | Approval Agency cURus |
Load - Max Switching 5540VA, 960W | Relay Type |
Coil Current 50 mA | Coil Resistance 240 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 22,46800 Kč | 561,70 Kč |
| 50 | 21,69940 Kč | 1 084,97 Kč |
| 100 | 20,95600 Kč | 2 095,60 Kč |
| 250 | 20,01192 Kč | 5 002,98 Kč |
| 500 | 19,32572 Kč | 9 662,86 Kč |
| 1 000 | 18,66260 Kč | 18 662,60 Kč |
| 5 000 | 17,20786 Kč | 86 039,30 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










