
AWHSH112D00G | |
|---|---|
DigiKey Part Number | 1818-AWHSH112D00G-ND |
Manufacturer | |
Manufacturer Product Number | AWHSH112D00G |
Description | RELAY GEN PURPOSE SPDT 15A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -30°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency UL |
Switching Voltage 240VAC, 110VDC - Max | Relay Type |
Load - Max Switching 3600VA, 1650W | Coil Resistance 400 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 20 | 15,97950 Kč | 319,59 Kč |
| 40 | 15,43350 Kč | 617,34 Kč |
| 60 | 15,12200 Kč | 907,32 Kč |
| 100 | 14,74060 Kč | 1 474,06 Kč |
| 260 | 14,04846 Kč | 3 652,60 Kč |
| 500 | 13,59410 Kč | 6 797,05 Kč |
| 1 000 | 13,12816 Kč | 13 128,16 Kč |
| 5 000 | 12,10531 Kč | 60 526,55 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










