
J107F1CS2012VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS2012VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS2012VDC.45 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS2012VDC.45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,55280 Kč | 513,82 Kč |
| 50 | 19,85160 Kč | 992,58 Kč |
| 100 | 19,17330 Kč | 1 917,33 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,68200 Kč | 8 841,00 Kč |
| 1 000 | 17,07557 Kč | 17 075,57 Kč |
| 5 000 | 15,74485 Kč | 78 724,25 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |










