
0443001.DR | |
|---|---|
DigiKey Part Number | F2906TR-ND - Tape & Reel (TR) F2906CT-ND - Cut Tape (CT) F2906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443001.DR |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443001.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 10.17 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.18 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 5 | 37,83800 Kč | 189,19 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 50 | 28,97300 Kč | 1 448,65 Kč |
| 100 | 26,73050 Kč | 2 673,05 Kč |
| 250 | 24,01920 Kč | 6 004,80 Kč |
| 500 | 22,14366 Kč | 11 071,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,72489 Kč | 28 087,33 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


