
PR28-12V-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR28-12V-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR28-12V-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-12V-360-1C-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 4700VA, 480W | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 58,64700 Kč | 586,47 Kč |
| 25 | 56,00600 Kč | 1 400,15 Kč |
| 50 | 54,09080 Kč | 2 704,54 Kč |
| 100 | 52,23670 Kč | 5 223,67 Kč |
| 300 | 49,42580 Kč | 14 827,74 Kč |
| 500 | 48,16984 Kč | 24 084,92 Kč |
| 1 000 | 46,51519 Kč | 46 515,19 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |







