
PLS-045B-3VAI | |
|---|---|
DigiKey Part Number | 2010-1053-ND |
Manufacturer | |
Manufacturer Product Number | PLS-045B-3VAI |
Description | SEN LVL LIQ/PWD SWITCH SPST/NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M10 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1 A | |
Switch Actuation Level | 1.831" (46.5mm) | |
Mounting Type | Panel Mount, M10 Thread | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,78000 Kč | 487,78 Kč |
| 5 | 444,73800 Kč | 2 223,69 Kč |
| 10 | 428,73700 Kč | 4 287,37 Kč |
| 25 | 409,60360 Kč | 10 240,09 Kč |
| 50 | 396,51780 Kč | 19 825,89 Kč |
| 100 | 384,51750 Kč | 38 451,75 Kč |
| 500 | 360,33198 Kč | 180 165,99 Kč |
| Unit Price without VAT: | 487,78000 Kč |
|---|---|
| Unit Price with VAT: | 590,21380 Kč |









