
PLS-045A-6VAI | |
|---|---|
DigiKey Part Number | 2010-1052-ND |
Manufacturer | |
Manufacturer Product Number | PLS-045A-6VAI |
Description | SEN LVL LIQ/PWD SWITCH SPST/NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NO Output Panel Mount, M10 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1.5 A | |
Switch Actuation Level | 1.831" (46.5mm) | |
Mounting Type | Panel Mount, M10 Thread | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,23000 Kč | 476,23 Kč |
| 5 | 434,19600 Kč | 2 170,98 Kč |
| 10 | 418,51100 Kč | 4 185,11 Kč |
| 25 | 399,77680 Kč | 9 994,42 Kč |
| 50 | 386,96800 Kč | 19 348,40 Kč |
| 100 | 375,21750 Kč | 37 521,75 Kč |
| 500 | 351,53592 Kč | 175 767,96 Kč |
| Unit Price without VAT: | 476,23000 Kč |
|---|---|
| Unit Price with VAT: | 576,23830 Kč |



