Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M10 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLS-045B-6VAI

DigiKey Part Number
2010-1054-ND
Manufacturer
Manufacturer Product Number
PLS-045B-6VAI
Description
SEN LVL LIQ/PWD SWITCH SPST/NC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M10 Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid, Powder
Output Type
Switch
Output Configuration
SPST-NC
Current
1.5 A
Switch Actuation Level
1.831" (46.5mm)
Mounting Type
Panel Mount, M10 Thread
Material - Housing & Prism
Stainless Steel
Operating Temperature
-40°C ~ 125°C
Voltage Rating
250VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1476,23000 Kč476,23 Kč
5434,19600 Kč2 170,98 Kč
10418,51100 Kč4 185,11 Kč
25399,77680 Kč9 994,42 Kč
50386,96800 Kč19 348,40 Kč
100375,21750 Kč37 521,75 Kč
500351,53592 Kč175 767,96 Kč
Manufacturers Standard Package
Unit Price without VAT:476,23000 Kč
Unit Price with VAT:576,23830 Kč