
LS02-1B66-PP-500W | |
|---|---|
DigiKey Part Number | 374-LS02-1B66-PP-500W-ND |
Manufacturer | |
Manufacturer Product Number | LS02-1B66-PP-500W |
Description | SENSOR LEVEL SWITCH SPST/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Level Sensor Switch SPST-NC Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration SPST-NC |
Manufacturer Standex-Meder Electronics | Current 500 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polypropylene (PP) |
Part Status Active | Operating Temperature -40°C ~ 160°C |
Output Type Switch | Voltage Rating 180V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,68000 Kč | 94,68 Kč |
| 5 | 84,84000 Kč | 424,20 Kč |
| 10 | 81,19000 Kč | 811,90 Kč |
| 25 | 76,82320 Kč | 1 920,58 Kč |
| 50 | 73,84940 Kč | 3 692,47 Kč |
| 200 | 68,61980 Kč | 13 723,96 Kč |
| 600 | 65,07437 Kč | 39 044,62 Kč |
| 1 000 | 63,58467 Kč | 63 584,67 Kč |
| Unit Price without VAT: | 94,68000 Kč |
|---|---|
| Unit Price with VAT: | 114,56280 Kč |


