
PLS-081A-6VAI | |
|---|---|
DigiKey Part Number | 2010-1064-ND |
Manufacturer | |
Manufacturer Product Number | PLS-081A-6VAI |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Panel Mount, M10 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1.5 A | |
Switch Actuation Level | 3.189" (81mm) | |
Mounting Type | Panel Mount, M10 Thread | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 5 | 538,38800 Kč | 2 691,94 Kč |
| 10 | 519,49100 Kč | 5 194,91 Kč |
| 25 | 496,88840 Kč | 12 422,21 Kč |
| 50 | 481,43380 Kč | 24 071,69 Kč |
| 100 | 467,25170 Kč | 46 725,17 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |




