
PLS-081A-3VAI | |
|---|---|
DigiKey Part Number | 2010-1063-ND |
Manufacturer | |
Manufacturer Product Number | PLS-081A-3VAI |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Panel Mount, M10 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | 3.189" (81mm) | |
Mounting Type | Panel Mount, M10 Thread | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,38000 Kč | 542,38 Kč |
| 5 | 495,17400 Kč | 2 475,87 Kč |
| 10 | 477,57900 Kč | 4 775,79 Kč |
| 25 | 456,58040 Kč | 11 414,51 Kč |
| 50 | 442,20940 Kč | 22 110,47 Kč |
| 100 | 429,03110 Kč | 42 903,11 Kč |
| 500 | 402,46530 Kč | 201 232,65 Kč |
| Unit Price without VAT: | 542,38000 Kč |
|---|---|
| Unit Price with VAT: | 656,27980 Kč |



