
59630-1-T-02-A | |
|---|---|
DigiKey Part Number | HE637-ND |
Manufacturer | |
Manufacturer Product Number | 59630-1-T-02-A |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Category | Output Configuration SPST-NO |
Manufacturer Littelfuse Inc. | Current 500 mA |
Series | Switch Actuation Level 0.2" (5.08 mm) |
Packaging Box | Mounting Type Panel Mount, M8 Thread |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Liquid | Voltage Rating 200VDC |
Output Type Switch (Single Float) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,62000 Kč | 190,62 Kč |
| 5 | 172,51600 Kč | 862,58 Kč |
| 10 | 165,80100 Kč | 1 658,01 Kč |
| 25 | 157,80120 Kč | 3 945,03 Kč |
| 50 | 152,32860 Kč | 7 616,43 Kč |
| 100 | 147,30870 Kč | 14 730,87 Kč |
| 500 | 137,19916 Kč | 68 599,58 Kč |
| 1 000 | 133,43057 Kč | 133 430,57 Kč |
| Unit Price without VAT: | 190,62000 Kč |
|---|---|
| Unit Price with VAT: | 230,65020 Kč |









