
LLC200D4SH | |
|---|---|
DigiKey Part Number | 1921-LLC200D4SH-ND |
Manufacturer | |
Manufacturer Product Number | LLC200D4SH |
Description | SENSOR LEVEL LIQ DIGITAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC200D4SH Models |
Category | Output Type Digital |
Manufacturer SST Sensing Ltd. | Current 2.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Liquid | Voltage Rating 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,95000 Kč | 869,95 Kč |
| 5 | 799,94000 Kč | 3 999,70 Kč |
| 10 | 773,88100 Kč | 7 738,81 Kč |
| 25 | 742,73280 Kč | 18 568,32 Kč |
| 50 | 721,42820 Kč | 36 071,41 Kč |
| 100 | 701,86860 Kč | 70 186,86 Kč |
| Unit Price without VAT: | 869,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,63950 Kč |



