
LLC105000 | |
|---|---|
DigiKey Part Number | 1921-1003-ND |
Manufacturer | |
Manufacturer Product Number | LLC105000 |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
EDA/CAD Models | LLC105000 Models |
Category | Output Configuration Push-Pull |
Manufacturer SST Sensing Ltd. | Current 2.5 mA |
Packaging Bulk | Mounting Type Threaded |
Part Status Active | Material - Housing & Prism Polysulfone (PES) |
Type Liquid | Operating Temperature -25°C ~ 80°C |
Output Type Digital | Voltage Rating 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 372,85000 Kč | 1 372,85 Kč |
| 5 | 1 268,15400 Kč | 6 340,77 Kč |
| 10 | 1 229,13900 Kč | 12 291,39 Kč |
| 25 | 1 182,47280 Kč | 29 561,82 Kč |
| 50 | 1 150,53080 Kč | 57 526,54 Kč |
| 100 | 1 121,21550 Kč | 112 121,55 Kč |
| Unit Price without VAT: | 1 372,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 661,14850 Kč |



