
4965 | |
|---|---|
DigiKey Part Number | 1528-4965-ND |
Manufacturer | |
Manufacturer Product Number | 4965 |
Description | SENSOR LEVEL LIQ DIGITAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output |
Category | Type Liquid |
Manufacturer Adafruit Industries LLC | Output Type Digital |
Packaging Bulk | Voltage Rating 3V ~ 5V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











