
PLS-031B-3PAI | |
|---|---|
DigiKey Part Number | 2010-1039-ND |
Manufacturer | |
Manufacturer Product Number | PLS-031B-3PAI |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer PIC GmbH | Switch Actuation Level 1.22" (31mm) |
Packaging Bulk | Mounting Type Panel Mount, M8 Thread |
Part Status Active | Material - Housing & Prism Polyamide (PA) |
Type Liquid | Operating Temperature -20°C ~ 80°C |
Output Type Switch | Voltage Rating 200V |
Output Configuration SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 5 | 66,98800 Kč | 334,94 Kč |
| 10 | 63,96400 Kč | 639,64 Kč |
| 30 | 59,68833 Kč | 1 790,65 Kč |
| 50 | 57,89480 Kč | 2 894,74 Kč |
| 100 | 55,64250 Kč | 5 564,25 Kč |
| 500 | 51,11100 Kč | 25 555,50 Kč |
| 1 000 | 49,42378 Kč | 49 423,78 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |







