
Category | Output Type Switch |
Manufacturer DFRobot | Mounting Type Adhesive |
Packaging Bulk | Material - Housing & Prism Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Operating Temperature -5°C ~ 105°C |
Type Liquid | Voltage Rating 5V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |











