
108745 | |
|---|---|
DigiKey Part Number | 5032-108745-ND |
Manufacturer | |
Manufacturer Product Number | 108745 |
Description | STAINLESS STEEL WATER LEVEL SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Cable Mount |
Datasheet | Datasheet |
Category | Type Liquid |
Manufacturer Soldered Electronics | Mounting Type Cable Mount |
Packaging Bag | Material - Housing & Prism Stainless Steel |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 5 | 276,88000 Kč | 1 384,40 Kč |
| 10 | 266,54900 Kč | 2 665,49 Kč |
| 30 | 251,88500 Kč | 7 556,55 Kč |
| 50 | 245,72700 Kč | 12 286,35 Kč |
| 100 | 237,97030 Kč | 23 797,03 Kč |
| 500 | 222,34362 Kč | 111 171,81 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |






