
108314 | |
|---|---|
DigiKey Part Number | 5032-108314-ND |
Manufacturer | |
Manufacturer Product Number | 108314 |
Description | WATER LEVEL SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Cable Mount |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Soldered Electronics | Type Liquid |
Packaging Bag | Mounting Type Cable Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 5 | 118,63800 Kč | 593,19 Kč |
| 10 | 113,70400 Kč | 1 137,04 Kč |
| 30 | 106,75367 Kč | 3 202,61 Kč |
| 50 | 103,83100 Kč | 5 191,55 Kč |
| 100 | 100,15630 Kč | 10 015,63 Kč |
| 500 | 92,75614 Kč | 46 378,07 Kč |
| 1 000 | 89,99890 Kč | 89 998,90 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |




