0.250" (6.35mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240529

DigiKey Part Number
3240529-ND
Manufacturer
Manufacturer Product Number
3240529
Description
CONN QC RCPT/TAB 16-20AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
3240529 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.886" (22.50mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč