


2451361010 | |
|---|---|
DigiKey Part Number | WM21087-ND |
Manufacturer | |
Manufacturer Product Number | 2451361010 |
Description | MEGAFIT 10CKT BLACK 1M OVERMOLDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451361010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,22000 Kč | 968,22 Kč |
| 10 | 822,93300 Kč | 8 229,33 Kč |
| 40 | 746,27425 Kč | 29 850,97 Kč |
| 80 | 710,69300 Kč | 56 855,44 Kč |
| 120 | 690,67325 Kč | 82 880,79 Kč |
| 280 | 655,44657 Kč | 183 525,04 Kč |
| Unit Price without VAT: | 968,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,54620 Kč |









