Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93.66.7.024

DigiKey Part Number
2066-93.66.7.024-ND
Manufacturer
Manufacturer Product Number
93.66.7.024
Description
MASTER PLUS SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
5
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
34.51, 34.81 Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,13000 Kč356,13 Kč
10317,15400 Kč3 171,54 Kč
30300,08933 Kč9 002,68 Kč
50292,46440 Kč14 623,22 Kč
100282,41680 Kč28 241,68 Kč
250269,65716 Kč67 414,29 Kč
500260,38234 Kč130 191,17 Kč
Manufacturers Standard Package
Unit Price without VAT:356,13000 Kč
Unit Price with VAT:430,91730 Kč