



LC1D09EL | |
|---|---|
DigiKey Part Number | 4008-LC1D09EL-ND |
Manufacturer | |
Manufacturer Product Number | LC1D09EL |
Description | TESYS 3P CTR 9A AC3 4KW 1NO 1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor Coil |
Datasheet | Datasheet |
EDA/CAD Models | LC1D09EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 229,57000 Kč | 2 229,57 Kč |
| Unit Price without VAT: | 2 229,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 697,77970 Kč |









