Connector Wire Seal For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544970-1

DigiKey Part Number
17-1544970-1-ND
Manufacturer
Manufacturer Product Number
1544970-1
Description
SEAL, NG9K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Wire Seal For
Datasheet
 Datasheet
EDA/CAD Models
1544970-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Seal
Number of Positions
1
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,01100 Kč40,11 Kč
253,76280 Kč94,07 Kč
503,58220 Kč179,11 Kč
1003,41010 Kč341,01 Kč
2503,19504 Kč798,76 Kč
5003,04262 Kč1 521,31 Kč
1 0002,89709 Kč2 897,09 Kč
2 5002,71546 Kč6 788,65 Kč
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč