
42 EL 1/4AF | |
|---|---|
DigiKey Part Number | 2128-42EL1/4AF-ND |
Manufacturer | |
Manufacturer Product Number | 42 EL 1/4AF |
Description | HEX KEY L-SHAPE 41MM 7.76" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/4" 7.76" (197.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Overall | 7.76" (197.0mm) | |
Features | Extra Long, Zinc Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |










