
2907525 | |
|---|---|
DigiKey Part Number | 277-2831-ND |
Manufacturer | |
Manufacturer Product Number | 2907525 |
Description | DRAWN SECTION PNL MNT BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Panel, Bottom 39.370" L x 4.252" W (1000.00mm x 108.00mm) Green |
Datasheet | Datasheet |
Category | Type Panel, Bottom |
Manufacturer Phoenix Contact | For Use With/Related Products UM Series |
Series | Size / Dimension 39.370" L x 4.252" W (1000.00mm x 108.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 505,27000 Kč | 2 505,27 Kč |
| 10 | 1 739,03300 Kč | 17 390,33 Kč |
| Unit Price without VAT: | 2 505,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 031,37670 Kč |

















