Plastic, Polyamide Panel, Side 4.937" L x 2.669" W (125.40mm x 67.80mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2709370

DigiKey Part Number
2709370-ND
Manufacturer
Manufacturer Product Number
2709370
Description
SIDE ELEMENT LEFT W/FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 4.937" L x 2.669" W (125.40mm x 67.80mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Foot
Manufacturer
Phoenix Contact
For Use With/Related Products
73mm Wide Housing
Series
Size / Dimension
4.937" L x 2.669" W (125.40mm x 67.80mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Type
Panel, Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1745,43000 Kč745,43 Kč
Manufacturers Standard Package
Unit Price without VAT:745,43000 Kč
Unit Price with VAT:901,97030 Kč