
2959722 | |
|---|---|
DigiKey Part Number | 2959722-ND |
Manufacturer | |
Manufacturer Product Number | 2959722 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.937" L x 4.193" H (125.40mm x 106.50mm) Green |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 60mm Wide Housing |
Series | Size / Dimension 4.937" L x 4.193" H (125.40mm x 106.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,34100 Kč | 913,41 Kč |
| Unit Price without VAT: | 91,34100 Kč |
|---|---|
| Unit Price with VAT: | 110,52261 Kč |





