
2709367 | |
|---|---|
DigiKey Part Number | 277-2906-ND |
Manufacturer | |
Manufacturer Product Number | 2709367 |
Description | SIDE ELEMENT LEFT W/FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.937" L x 2.669" W (125.40mm x 67.80mm) Green |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 73mm Wide Housing |
Series | Size / Dimension 4.937" L x 2.669" W (125.40mm x 67.80mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 121,30500 Kč | 1 213,05 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |





