
2709383 | |
|---|---|
DigiKey Part Number | 277-2902-ND |
Manufacturer | |
Manufacturer Product Number | 2709383 |
Description | SIDE ELEMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.937" L x 2.374" W (125.40mm x 60.30mm) Green |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products 73mm Wide Housing |
Series | Size / Dimension 4.937" L x 2.374" W (125.40mm x 60.30mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 132,20300 Kč | 1 322,03 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |





