
2906500 | |
|---|---|
DigiKey Part Number | 2906500-ND |
Manufacturer | |
Manufacturer Product Number | 2906500 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.937" L x 4.193" W (125.40mm x 106.50mm) Green |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 108mm Wide Housing |
Series | Size / Dimension 4.937" L x 4.193" W (125.40mm x 106.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,79000 Kč | 584,79 Kč |
| Unit Price without VAT: | 584,79000 Kč |
|---|---|
| Unit Price with VAT: | 707,59590 Kč |




