
| 2200241 | |
|---|---|
| DigiKey Part Number | 277-10375-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2200241 | 
| Description | ELECTRONIC HOUSING COVER | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Plastic, ABS Housing 1.378" W (35.00mm) Gray | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2200241 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Housing | |
| Features | - | |
| For Use With/Related Products | 35mm Wide Housing | |
| Size / Dimension | 1.378" W (35.00mm) | |
| Color | Gray | |
| Material | Plastic, ABS | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,35000 Kč | 50,35 Kč | 
| 5 | 44,48400 Kč | 222,42 Kč | 
| Unit Price without VAT: | 50,35000 Kč | 
|---|---|
| Unit Price with VAT: | 60,92350 Kč | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic