1823201 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 325
Unit Price: 82,10000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1 200
Unit Price: 35,91000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 2 100
Unit Price: 35,91000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 600
Unit Price: 47,46000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 600
Unit Price: 47,46000 Kč
Datasheet
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
1823201
1823201

1823201

DigiKey Part Number
277-11615-2-ND - Tape & Reel (TR)
277-11615-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1823201
Description
TERM BLK 3P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1823201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20054,73655 Kč10 947,31 Kč
40051,59943 Kč20 639,77 Kč
60050,03788 Kč30 022,73 Kč
1 00049,86815 Kč49 868,15 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč