
1822325 | |
|---|---|
DigiKey Part Number | 1822325-ND |
Manufacturer | |
Manufacturer Product Number | 1822325 |
Description | TERM BLK 3P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1822325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 58,50000 Kč | 585,00 Kč |
| 25 | 51,16800 Kč | 1 279,20 Kč |
| 50 | 46,57360 Kč | 2 328,68 Kč |
| 100 | 42,76240 Kč | 4 276,24 Kč |
| 350 | 37,61343 Kč | 13 164,70 Kč |
| 700 | 35,55261 Kč | 24 886,83 Kč |
| 1 050 | 34,55750 Kč | 36 285,38 Kč |
| 5 250 | 31,77437 Kč | 166 815,44 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

