



EB163A-03-A-180 | |
|---|---|
DigiKey Part Number | 2057-EB163A-03-A-180-ND |
Manufacturer | |
Manufacturer Product Number | EB163A-03-A-180 |
Description | EURO BLOCK, 3 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 50 | 20,43520 Kč | 1 021,76 Kč |
| 100 | 18,59790 Kč | 1 859,79 Kč |
| 400 | 15,82883 Kč | 6 331,53 Kč |
| 800 | 14,83194 Kč | 11 865,55 Kč |
| 1 200 | 14,34758 Kč | 17 217,10 Kč |
| 5 200 | 13,07243 Kč | 67 976,64 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

