



NJ0320500000G | |
|---|---|
DigiKey Part Number | NJ0320500000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0320500000G |
Description | TERM BLK 3P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 23,08120 Kč | 577,03 Kč |
| 50 | 20,86780 Kč | 1 043,39 Kč |
| 100 | 18,99060 Kč | 1 899,06 Kč |
| 250 | 16,99580 Kč | 4 248,95 Kč |
| 500 | 15,81192 Kč | 7 905,96 Kč |
| 2 100 | 14,07446 Kč | 29 556,37 Kč |
| 6 300 | 13,22621 Kč | 83 325,12 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

