Inrush Current Limiter 2.5 Ohms ±20% 11 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0259M051

DigiKey Part Number
495-B57364S0259M051TR-ND - Tape & Reel (TR)
495-B57364S0259M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57364S0259M051
Description
ICL 2.5 OHM 20% 11A 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 11 A 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0259M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
11 A
Diameter
0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
554,30000 Kč271,50 Kč
1050,10100 Kč501,01 Kč
5041,55920 Kč2 077,96 Kč
10038,33600 Kč3 833,60 Kč
25034,44008 Kč8 610,02 Kč
50031,74394 Kč15 871,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,78224 Kč27 782,24 Kč
2 00025,57903 Kč51 158,06 Kč
3 00025,32093 Kč75 962,79 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč