
TBL-0018-350-03GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0018-350-03GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0018-350-03GR |
Description | TERMINAL BLOCK, 2-6 POLES, GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0018-350-03GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 25 | 29,75840 Kč | 743,96 Kč |
| 50 | 26,95720 Kč | 1 347,86 Kč |
| 100 | 24,59710 Kč | 2 459,71 Kč |
| 400 | 21,07203 Kč | 8 428,81 Kč |
| 800 | 19,81214 Kč | 15 849,71 Kč |
| 1 200 | 19,20128 Kč | 23 041,54 Kč |
| 5 200 | 17,59955 Kč | 91 517,66 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

