4 Position Terminal Block Plug, Blade Sockets 0.591" (15.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Blade Sockets 0.591" (15.00mm) 180° Free Hanging (In-Line)
1762615
1762615

1762615

DigiKey Part Number
277-11507-ND
Manufacturer
Manufacturer Product Number
1762615
Description
TERM BLOCK PLUG 4POS 15MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Blade Sockets 0.591" (15.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1762615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Blade Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.591" (15.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
125A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2-16 AWG
Wire Gauge or Range - mm²
0.5-35mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M5
Torque - Screw
2.5-4.5 Nm (22.1-39.8 Lb-In)
Wire Strip Length
20mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.575" (40.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1820,39000 Kč820,39 Kč
10748,47400 Kč7 484,74 Kč
25740,75920 Kč18 518,98 Kč
Manufacturers Standard Package
Unit Price without VAT:820,39000 Kč
Unit Price with VAT:992,67190 Kč