
HDC36-18 | |
|---|---|
DigiKey Part Number | 1734-1099-ND |
Manufacturer | |
Manufacturer Product Number | HDC36-18 |
Description | CONN PROTECTIVE COVER 18 SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | HDC36-18 Models |
Category | For Use With/Related Products HD30 Series Receptacle |
Manufacturer TE Connectivity Deutsch Connectors | Shell Size - Insert 18 |
Series | Material Aluminum |
Packaging Box | Features Metal Chain |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,59000 Kč | 620,59 Kč |
| 10 | 527,38400 Kč | 5 273,84 Kč |
| 25 | 494,36760 Kč | 12 359,19 Kč |
| 50 | 470,77700 Kč | 23 538,85 Kč |
| 200 | 426,94780 Kč | 85 389,56 Kč |
| 400 | 406,59603 Kč | 162 638,41 Kč |
| Unit Price without VAT: | 620,59000 Kč |
|---|---|
| Unit Price with VAT: | 750,91390 Kč |






















