
HD34-18-20PN-059 | |
|---|---|
DigiKey Part Number | 1734-1772-ND |
Manufacturer | |
Manufacturer Product Number | HD34-18-20PN-059 |
Description | CONN RCPT HSG MALE 20POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-18-20PN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 20 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-20 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (18) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,75000 Kč | 939,75 Kč |
| 10 | 798,78700 Kč | 7 987,87 Kč |
| 25 | 748,79600 Kč | 18 719,90 Kč |
| 50 | 713,07880 Kč | 35 653,94 Kč |
| 100 | 679,08010 Kč | 67 908,01 Kč |
| 250 | 636,62500 Kč | 159 156,25 Kč |
| Unit Price without VAT: | 939,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,09750 Kč |







