4 Position Terminal Block Plug, Blade Pins 0.591" (15.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1784907

DigiKey Part Number
1784907-ND
Manufacturer
Manufacturer Product Number
1784907
Description
TERM BLOCK PLUG 4POS 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Blade Pins 0.591" (15.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1784907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Blade Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.591" (15.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
125A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2-16 AWG
Wire Gauge or Range - mm²
0.5-35mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
Mating Flange, Strain Relief
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M5
Torque - Screw
2.5-4.5 Nm (22.1-39.8 Lb-In)
Wire Strip Length
20mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 692,79600 Kč16 927,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 692,79600 Kč
Unit Price with VAT:2 048,28316 Kč