


2956268 | |
|---|---|
DigiKey Part Number | 2128-8158-ND |
Manufacturer | |
Manufacturer Product Number | 2956268 |
Description | CRIMPING PLIERS FOR FERRULES, HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 5-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 16mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 261,80000 Kč | 9 261,80 Kč |
| 5 | 8 585,32600 Kč | 42 926,63 Kč |
| 10 | 8 309,77000 Kč | 83 097,70 Kč |
| 25 | 7 959,29200 Kč | 198 982,30 Kč |
| Unit Price without VAT: | 9 261,80000 Kč |
|---|---|
| Unit Price with VAT: | 11 206,77800 Kč |










