



2103013-1 | |
|---|---|
DigiKey Part Number | A128440-ND |
Manufacturer | |
Manufacturer Product Number | 2103013-1 |
Description | CABLE SEAL RETAINER, SIZE 1, HVA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2103013-1 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Accessory Type Retainer |
Series | For Use With/Related Products HVA 280 Series |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 30,28200 Kč | 302,82 Kč |
| 100 | 25,72730 Kč | 2 572,73 Kč |
| 500 | 22,96400 Kč | 11 482,00 Kč |
| 1 000 | 21,86762 Kč | 21 867,62 Kč |
| 5 000 | 19,52154 Kč | 97 607,70 Kč |
| 10 000 | 18,59084 Kč | 185 908,40 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |









